Korchip DA5R5473VF EDLC 0.047 F 5.5 V (L x W x H) 5.0 x 9.5 x 10.5 mm 1 pc(s)

  • Item no.: 1577033
  • Manufacturer no.: DA5R5473VF
  • EAN: 2050004899740

Superkondensator DA5R5473VF

  • Item no.: 1577033
  • Manufacturer no.: DA5R5473VF
  • EAN: 2050004899740

Superkondensator DA5R5473VF

Capacity (elec.) 0.047 F
Nominal voltage 5.5 V
Connection THT
Length 5.0 mm
Width 9.5 mm
Height 10.5 mm
CS 5.0 mm
Min. temperature -25 °C
Max. temperature 70 °C
Content 1 pc(s)
Dim (L x W x H) 5.0 x 9.5 x 10.5 mm
Type DA5R5473VF
Product type EDLC

Technical data

Capacity (elec.) 0.047 F
Nominal voltage 5.5 V
Connection THT
Length 5.0 mm
Width 9.5 mm
Height 10.5 mm
CS 5.0 mm
Min. temperature -25 °C
Max. temperature 70 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Supercapacitors