Korchip DCS5R5224VF EDLC 0.22 F 5.5 V (Ø x H) 11.5 mm x 12.5 mm 1 pc(s)

  • Item no.: 1577012
  • Manufacturer no.: DCS5R5224VF
  • EAN: 2050004899528

Superkondensator DCS5R5224VF

  • Item no.: 1577012
  • Manufacturer no.: DCS5R5224VF
  • EAN: 2050004899528

Superkondensator DCS5R5224VF

Capacity (elec.) 0.22 F
Nominal voltage 5.5 V
Connection THT
Height 12.5 mm
(Ø) 11.5 mm
CS 5.0 mm
Min. temperature -25 °C
Max. temperature 70 °C
Content 1 pc(s)
Dim (Ø x H) 11.5 mm x 12.5 mm
Type DCS5R5224VF
Product type EDLC

Technical data

Capacity (elec.) 0.22 F
Nominal voltage 5.5 V
Connection THT
Height 12.5 mm
(Ø) 11.5 mm
CS 5.0 mm
Min. temperature -25 °C
Max. temperature 70 °C
Content 1 pc(s)
Dim (Ø x H) 11.5 mm x 12.5 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Supercapacitors