Korchip SM3R3333T01 EDLC 0.033 F 3.3 V (L x W x H) 3.8 x 3.8 x 1.5 mm 1 pc(s)

  • Item no.: 1577041
  • Manufacturer no.: SM3R3333T01
  • EAN: 2050004899801

Superkondensator SM3R3333T01

  • Item no.: 1577041
  • Manufacturer no.: SM3R3333T01
  • EAN: 2050004899801

Superkondensator SM3R3333T01

Capacity (elec.) 0.033 F
Nominal voltage 3.3 V
Connection SMT
Length 3.8 mm
Width 3.8 mm
Height 1.5 mm
Min. temperature -10 °C
Max. temperature 60 °C
Content 1 pc(s)
Type SM3R3333T01
Product type EDLC

Technical data

Capacity (elec.) 0.033 F
Nominal voltage 3.3 V
Connection SMT
Length 3.8 mm
Width 3.8 mm
Height 1.5 mm
Min. temperature -10 °C
Max. temperature 60 °C
Content 1 pc(s)
Type SM3R3333T01

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Supercapacitors