Korchip SM3R3703T01U EDLC 0.07 F 3.3 V (L x W x H) 4.8 x 4.8 x 1.85 mm 1 pc(s)

  • Item no.: 1577040
  • Manufacturer no.: SM3R3703T01U
  • EAN: 2050004899795

Superkondensator SM3R3703T01

  • Item no.: 1577040
  • Manufacturer no.: SM3R3703T01U
  • EAN: 2050004899795

Superkondensator SM3R3703T01

Capacity (elec.) 0.07 F
Nominal voltage 3.3 V
Connection SMT
Length 4.8 mm
Width 4.8 mm
Height 1.85 mm
Min. temperature -10 °C
Max. temperature 60 °C
Content 1 pc(s)
Type SM3R3703T01U
Product type EDLC

Technical data

Capacity (elec.) 0.07 F
Nominal voltage 3.3 V
Connection SMT
Length 4.8 mm
Width 4.8 mm
Height 1.85 mm
Min. temperature -10 °C
Max. temperature 60 °C
Content 1 pc(s)
Type SM3R3703T01U

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Supercapacitors