KORG volca sample Synthesizer

  • Item no.: 1763252
  • Manufacturer no.: KRVOLCASAMP
  • EAN: 4959112121829

A small device. Creative and intuitive. Limitless possibilities. The volca sample.For dynamic live performances in the sequencer can be up to 100 sample sounds in real-time editing and combine. The new sample is integrated seamlessly into existing vo…

  • Warranty: 24 months
  • Manufacturer: KORG
  • Item no.: 1763252
  • Manufacturer no.: KRVOLCASAMP
  • EAN: 4959112121829

A small device. Creative and intuitive. Limitless possibilities. The volca sample.For dynamic live performances in the sequencer can be up to 100 sample sounds in real-time editing and combine. The new sample is integrated seamlessly into existing vo…

  • Warranty: 24 months
  • Manufacturer: KORG
Height 45 mm
Length 115 mm
Width 193 mm
No. of keys 16
Interfaces MIDI , 3.5 mm headphone out , 3.5 mm jack in , 3.5 mm jack out
Weight 372 g
Product type Synthesizer

Technical data

Height 45 mm
Length 115 mm
Width 193 mm
No. of keys 16
Interfaces MIDI , 3.5 mm headphone out , 3.5 mm jack in , 3.5 mm jack out
Weight 372 g
Product type Synthesizer

Frequently bought together

Similar products

See and discover other items from category Synthesizers, Samplers & MIDI Controllers