Kosmos Robot assembly kit Morpho 3in1 Assembly kit, Game robot 620837

  • Item no.: 2332350
  • Manufacturer no.: 620837
  • EAN: 4002051620837

Morpho is the cool 3-in-1 robot that can draw, sweep and become a shooter. In clear steps, children assemble the modules, motors, gears and many other components, and a small, versatile robot with fun factor is created. Its functions are programd via…

  • Warranty: 24 months
  • Manufacturer: Kosmos
  • Item no.: 2332350
  • Manufacturer no.: 620837
  • EAN: 4002051620837

Morpho is the cool 3-in-1 robot that can draw, sweep and become a shooter. In clear steps, children assemble the modules, motors, gears and many other components, and a small, versatile robot with fun factor is created. Its functions are programd via…

  • Warranty: 24 months
  • Manufacturer: Kosmos
Version Assembly kit , Game robot
Age rating 10 years
Dim (L x W x H) 290 x 430 x 80 mm
Height 80 mm
Length 290 mm
Width 430 mm
Manufacturer part # 620837
Weight 617 g
Product type Robot assembly kit

Technical data

Version Assembly kit , Game robot
Age rating 10 years
Dim (L x W x H) 290 x 430 x 80 mm
Height 80 mm
Length 290 mm
Width 430 mm
Manufacturer part # 620837
Weight 617 g
Product type Robot assembly kit

Frequently bought together

Similar products

See and discover other items from category Build-Your-Own Robot Kits