Kosmos Robotic arm assembly kit Hydraulik-Arm 620479

  • Item no.: 1601228
  • Manufacturer no.: 620479
  • EAN: 4002051620479

With this high-quality model kit can be from over 200 individual parts of a hydraulic robot arm with six controllable axes can be built. Thanks to the clearly illustrated instructions of demanding construction, however, clearly understandable. As soo…

  • Warranty: 24 months
  • Manufacturer: Kosmos
  • Item no.: 1601228
  • Manufacturer no.: 620479
  • EAN: 4002051620479

With this high-quality model kit can be from over 200 individual parts of a hydraulic robot arm with six controllable axes can be built. Thanks to the clearly illustrated instructions of demanding construction, however, clearly understandable. As soo…

  • Warranty: 24 months
  • Manufacturer: Kosmos
Age rating 10 years
Height 31 cm
Length 44 cm
Width 10 cm
Manufacturer part # 620479
Weight 1.6 kg
Product type Robotic arm assembly kit

Technical data

Age rating 10 years
Height 31 cm
Length 44 cm
Width 10 cm
Manufacturer part # 620479
Weight 1.6 kg
Product type Robotic arm assembly kit

Frequently bought together

Similar products

See and discover other items from category Build-Your-Own Robot Kits