Krämer Automotive V1000 Touchscreen 25.7 cm (10.1 inch) 1024 x 576 p 16:9 USB

  • Item no.: 409199
  • Manufacturer no.: TFT-V-1000
  • EAN: 4260164510579

The V-1000 can be used for any application, it keeps your main display free of unnecessary windows. The V-1000 is best suitable as small additional monitor for laptops and netbooks because of its dimensions and low weight. You only need a USB-connect…

  • Item no.: 409199
  • Manufacturer no.: TFT-V-1000
  • EAN: 4260164510579

The V-1000 can be used for any application, it keeps your main display free of unnecessary windows. The V-1000 is best suitable as small additional monitor for laptops and netbooks because of its dimensions and low weight. You only need a USB-connect…

Screen size diagonal (inches) 10.1 inch
Display (cm) 25.7 cm
Resolution (max.) 1024 x 576 p
Image format 16:9
Contrast ratio 500 : 1
Brightness 200 cd/m²
Wall mounting option No
Colour Black
Features Touchscreen
No. of USB ports 1 x
Interfaces USB
Width 253.5 mm
Height 162.5 mm
Depth 35 mm
Power consumption (ON) 4.5 W
Energy efficiency rating
Doesn't apply
Product type Touchscreen

Technical data

Screen size diagonal (inches) 10.1 inch
Display (cm) 25.7 cm
Resolution (max.) 1024 x 576 p
Image format 16:9
Contrast ratio 500 : 1
Brightness 200 cd/m²
Wall mounting option No
Colour Black
Features Touchscreen
No. of USB ports 1 x

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Touchscreen Monitors