Kunbus RevPi Cloudrail PR100298 PLC add-on module 24 V

  • Item no.: 2110984
  • Manufacturer no.: PR100298
  • EAN: 4260498391097

The CloudRail.Box is based on the Revolution Pi Connect hardware technology and connects industrial sensors and actuators to the cloud via plug and play. Simply plug in compatible IO-Link masters and sensors, select cloud platform, done! From sensor …

  • Warranty: 24 months
  • Manufacturer: Kunbus
No. of inputs (max.) 1
No. of outputs (max.) 1
IP rating
IP20
Interfaces RJ45 socket , RS485 , Micro USB plug
Manufacturer part # PR100298
Type RevPi Cloudrail
Operating voltage 24 V
Weight 224 g
Product type PLC add-on module

Technical data

No. of inputs (max.) 1
No. of outputs (max.) 1
IP rating
IP20
Interfaces RJ45 socket , RS485 , Micro USB plug
Manufacturer part # PR100298
Type RevPi Cloudrail
Operating voltage 24 V
Weight 224 g
Product type PLC add-on module

Frequently bought together

Similar products

See and discover other items from category Raspberry SPS