KW-9177TH Thermo-hgyro sensor 433 MHz wireless

  • Item no.: 1414018
  • Manufacturer no.: KW-9177TH
  • EAN: 4016139062709

THERMO- HYGROSENSOR KW-9177TH

  • Warranty: 24 months
  • Manufacturer: CE
  • Item no.: 1414018
  • Manufacturer no.: KW-9177TH
  • EAN: 4016139062709

THERMO- HYGROSENSOR KW-9177TH

  • Warranty: 24 months
  • Manufacturer: CE
Compatible with (details) Wireless weather station KW -9005 W-SM Order No. 562527
Signal type 433 MHz wireless
RH 20 - 90 %
Max. range
30 m
Temperature -20 toup to +50 °C
Max. number of sensors 3
Sensor power supply AAA battery (2x), please order separately
Sensor dims (W x H x D) 62 x 101 x 24 mm
Weight 65 g
Product type Thermo-hgyro sensor

Technical data

Compatible with (details) Wireless weather station KW -9005 W-SM Order No. 562527
Signal type 433 MHz wireless
RH 20 - 90 %
Max. range
30 m
Temperature -20 toup to +50 °C
Max. number of sensors 3
Sensor power supply AAA battery (2x), please order separately
Sensor dims (W x H x D) 62 x 101 x 24 mm
Weight 65 g
Product type Thermo-hgyro sensor

Frequently bought together

Similar products

See and discover other items from category Weather Station Sensors, Spares & Accessories