Kyoritsu KEW-2127R Clamp meter Digital CAT IV 300 V, CAT III 600 V

  • Item no.: 1667103
  • Manufacturer no.: KEW-2127R
  • EAN: 4560187066009

The compact current pliers KEW -2127 R allows accurate measurements at a very high display resolution. The tear-drop shape also allows easy pincer grasp the ladder even in cramped environments.

This text is machine translated.

  • Item no.: 1667103
  • Manufacturer no.: KEW-2127R
  • EAN: 4560187066009

The compact current pliers KEW -2127 R allows accurate measurements at a very high display resolution. The tear-drop shape also allows easy pincer grasp the ladder even in cramped environments.

This text is machine translated.

Voltage reading range DC (min.) 60 V
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 60 V
V AC reading range (max.) 600 V
A AC reading range (min.) 600 A
Amperage reading range AC (max.) 1000 A
Reading range - resistance 600 Ohm - 40 MOhm
Frequency reading range 1000 Hz – 10 kHz
Basic accuracy 1.5 %
Measurement type True RMS
Height 36 mm
Width 81 mm
Length 204 mm
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT IV 300 V , CAT III 600 V
Voltage metering AC
Type KEW-2127R
Display Digital
Opening range of current clamps 33 mm
Product type Clamp meter

Technical data

Voltage reading range DC (min.) 60 V
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 60 V
V AC reading range (max.) 600 V
A AC reading range (min.) 600 A
Amperage reading range AC (max.) 1000 A
Reading range - resistance 600 Ohm - 40 MOhm
Frequency reading range 1000 Hz – 10 kHz
Basic accuracy 1.5 %
Measurement type True RMS

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Multimeters