L+D Profi-X 2482-SW PE foam knee pad DIN EN 14404 Power setting: 1 Black 1 Pair

  • Item no.: 1285366
  • Manufacturer no.: 2482-SW
  • EAN: 4005781248210

PROFI-X KNEE PADS

  • Item no.: 1285366
  • Manufacturer no.: 2482-SW
  • EAN: 4005781248210

PROFI-X KNEE PADS

Colour Black
Height 15 mm
Length 215 mm
Width 165 mm
Power setting 1
Standards DIN EN 14404
Weight 60 g
Product type PE foam knee pad

Technical data

Colour Black
Height 15 mm
Length 215 mm
Width 165 mm
Power setting 1
Standards DIN EN 14404
Weight 60 g
Product type PE foam knee pad

Frequently bought together

Similar products

See and discover other items from category Knee Protection