L+D Upixx 8340 Hammers Tool bumbag (empty)
Movable metal hooks for each Hammertyp, rear-side reinforced, comfortable padding, for each Gurteltyp.
- Warranty: 24 months
- Manufacturer: L+D Upixx
Movable metal hooks for each Hammertyp, rear-side reinforced, comfortable padding, for each Gurteltyp.
- Warranty: 24 months
- Manufacturer: L+D Upixx
Technical data
Range of use | Hammers |
---|---|
Colour | Black , Grey , Yellow |
Material | Polyester |
Width | 110 mm |
Height | 170 mm |
Depth | 40 mm |
Dim | (W x H x D) 110 x 170 x 40 mm |
Weight | 110 g |
Product type | Tool bumbag (empty) |
Hammer carrier
Movable metal hooks for each Hammertyp, rear-side reinforced, comfortable padding, for each Gurteltyp.
- Warranty: 24 months
- Manufacturer: L+D Upixx
Comments
The displayed steering wheel is not included in the range of delivery. This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Belts