LAPP 49900057 Speaker cable SPEAKER FLATTWIN 2 x 2.50 mm² Transparent Sold per metre
Transparent, highly flexible, PVC-insulated speaker cable. Two wires flat next to each other and through the insulation covering connected to each other. Electrolytic copper, silver plated, for the highest technical quality.This text is machine trans…
- Warranty: 24 months
- Manufacturer: LAPP
Transparent, highly flexible, PVC-insulated speaker cable. Two wires flat next to each other and through the insulation covering connected to each other. Electrolytic copper, silver plated, for the highest technical quality.This text is machine trans…
- Warranty: 24 months
- Manufacturer: LAPP
Technical data
- Conductor resistance: 8.21 Ω/km
Cable type | SPEAKER FLATTWIN |
---|---|
No. of leads | 2 x |
Cross section (each core) | 2.50 mm² |
Cross section | 2 x 2.50 mm² |
Features | highly flexible , Twin cable |
Width | 10.1 mm |
Height | 3.6 mm |
Colour | Transparent |
Content | Sold per metre |
Test voltage | 2 kV |
Packaged | No |
---|---|
Sold per metre | Yes |
Halogen-free | No |
Shielded | No |
Manufacturer part # | 49900057 |
Insulation material | PVC |
Min. temperature range (fixed installation) | -30 °C |
Max. temperature range (fixed installation) | +70 °C |
Min. temperature range (flexible installation) | +5 °C |
Max. temperature range (flexible installation) | +70 °C |
Core layout | 322 x 0.10 mm |
RoHS-compliant | Yes |
Type | SPEAKER FLATTWIN |
Product type | Speaker cable |
Documents & Downloads
Speaker cable SPEAKER FLAT TWIN
Transparent, highly flexible, PVC-insulated speaker cable. Two wires flat next to each other and through the insulation covering connected to each other. Electrolytic copper, silver plated, for the highest technical quality.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LAPP
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)