LAPP 49900198 Speaker cable UNITRONIC® SPEAKER 2 x 1.50 mm² Black Sold per metre

  • Item no.: 609142
  • Manufacturer no.: 49900198
  • EAN: 2050001575067

Can be used in the studio, on stage and also for sophisticated car hi-fi systems. The cable is cold-flexible. The robust, flexible outer jacket makes the cable resistant and gives it its high flexibility.Optimal small exterior diameter allow reduced …

  • Warranty: 24 months
  • Manufacturer: LAPP
  • Item no.: 609142
  • Manufacturer no.: 49900198
  • EAN: 2050001575067

Can be used in the studio, on stage and also for sophisticated car hi-fi systems. The cable is cold-flexible. The robust, flexible outer jacket makes the cable resistant and gives it its high flexibility.Optimal small exterior diameter allow reduced …

  • Warranty: 24 months
  • Manufacturer: LAPP
Cable type UNITRONIC® SPEAKER
No. of leads 2 x
Cross section (each core) 1.50 mm²
Cross section 2 x 1.50 mm²
Features Flame-retardant , Cold-resistant , Flexible
Outside Ø 6.80 mm
Colour Black
Content Sold per metre
Test voltage 1500 V
Bend radius (no. of ODs for fixed installation) 5
Bend radius (no. of ODs for flexible installation) 15
Packaged No
Sold per metre Yes
Halogen-free No
Shielded No
Manufacturer part # 49900198
Insulation material PVC
Min. temperature range (fixed installation) -40 °C
Max. temperature range (fixed installation) +80 °C
Min. temperature range (flexible installation) -25 °C
Max. temperature range (flexible installation) +70 °C
Core layout finely stranded according to VDE 0295
class 5 / IEC 602228 Cl.5
Core layout 30 x 0.25 mm
RoHS-compliant Yes
Type UNITRONIC® SPEAKER LIYY
Bend radius for flexible Application: 15 x Outer Ø
when fixed: 5 x external dia.
Temperature range flexible: -25 - +70 °C
When laid fixed: -40 - +80 °C
Product type Speaker cable

Technical data

Cable type UNITRONIC® SPEAKER
No. of leads 2 x
Cross section (each core) 1.50 mm²
Cross section 2 x 1.50 mm²
Features Flame-retardant , Cold-resistant , Flexible
Outside Ø 6.80 mm
Colour Black
Content Sold per metre
Test voltage 1500 V
Bend radius (no. of ODs for fixed installation) 5

Frequently bought together

Similar products

See and discover other items from category AV Cables (By the Metre)