LAPP Siemens-Standard 6FX 8008 Servo lead 8 x 0.38 mm² + 4 x 0.50 mm² Green 277111-1 Sold per metre
Highly flexible encoder cable for signal transmission systems, ideal for use in drag chains. 100% compatible with Siemens systems The oil resistant, and abrasion-resistant polyurethane sheath allows the use in industrial environments particularly. F…
Highly flexible encoder cable for signal transmission systems, ideal for use in drag chains. 100% compatible with Siemens systems The oil resistant, and abrasion-resistant polyurethane sheath allows the use in industrial environments particularly. F…
Siemens-Standard 6FX 8008 Servo-cable
Highly flexible encoder cable for signal transmission systems, ideal for use in drag chains. 100% compatible with Siemens systems The oil resistant, and abrasion-resistant polyurethane sheath allows the use in industrial environments particularly. Furthermore, these cables are designed for up to 5 million bending cycles in the energy transmission chain. The lines are inter alia Suitable for: Machine tools, car body presses and machine components of transfer lines or production facilities
Specifications:
According to Siemens standard 6FX8008, polyester TPE, PUR outer sheath, shielding braid of tinned copper wires
Highlights & Details
- Complies with EMV
- Drag-chain compatible
- For traverse paths up to 100 m (horizontal)
Comments
Siemens product descriptions (6FX 8008) are a registered trademark of Siemens AG.
Customer reviews
Similar products
See and discover other items from category Control & Data Cables