LAS 16275 Ultrasonic marten repeller incl. LED guard 3 V DC 1 pc(s)
The marten repeller with Piezo dome loudspeaker is impressive due to its especially flat and space-saving design; it is absolutely splash-proof and wired ready for mounting. Installation can be carried out without any problems. It has an automatic ch…
The marten repeller with Piezo dome loudspeaker is impressive due to its especially flat and space-saving design; it is absolutely splash-proof and wired ready for mounting. Installation can be carried out without any problems. It has an automatic ch…
LAS Marten Schreck ultrasound battery operated 16275
The marten repeller with Piezo dome loudspeaker is impressive due to its especially flat and space-saving design; it is absolutely splash-proof and wired ready for mounting. Installation can be carried out without any problems. It has an automatic change of the sound sequence of ultrasonic sound and frequency modulation. The angle of radiation is effectively 160 degrees. A flashing LED lamp informs about the operation of the rodent repellent. The marten repeller can be used very well for cars and caravans.
This text is machine translated.
Highlights & Details
- Battery-poweredPiezo speakerPulsating ultrasonic toneProtection type IP 44Flashing LEDFrequency: 23 kHz ± 10 % pulsating
Facts
- Battery powered operation"For cars and caravans; highly effective device for avoiding marten damage in the engine compartmentPiezo loudspeaker with pulsating ultrasonic sound (automatic change of the sound sequence)Battery-poweredProtection type IP 44Function control: Flashing LEDRadiation angle 160°, effectiveFrequency: 23 kHz ± 10 % pulsatingMax. Sound pressure 95 dB ± 15 %"
Delivery
- Incl. 2 AA batteries
- 4 cable binder
Comments
Customer reviews
Similar products
See and discover other items from category Car Animal Repellers