Laserliner SmartCross-Laser Set 270 cm Cross line laser Incl. tripod Range (max.): 8 m

  • Item no.: 1519069
  • Manufacturer no.: 081.113A
  • EAN: 4021563694846

Automatic cross line laser with additional inclination function - 5° self-leveling range, accuracy 5 mm/10 m additional inclination function for alignment of transverse-Out-Of-Level: displayed by visual signal, if the device is out of the level area.…

  • Item no.: 1519069
  • Manufacturer no.: 081.113A
  • EAN: 4021563694846

Automatic cross line laser with additional inclination function - 5° self-leveling range, accuracy 5 mm/10 m additional inclination function for alignment of transverse-Out-Of-Level: displayed by visual signal, if the device is out of the level area.…

Features Incl. tripod
Range (max.) 8 m
Auto-adjustment range (+/-) 5 °
Laser category 2
Visible beam length 8 m
Operating time (battery-powered) 15 hours.
Tripod thread mount 1/4"
Calibrated to
Manufacturer's standards (no certificate)
Type SmartCross-Laser Set 270 cm
Product type Cross line laser

Technical data

Features Incl. tripod
Range (max.) 8 m
Auto-adjustment range (+/-) 5 °
Laser category 2
Visible beam length 8 m
Operating time (battery-powered) 15 hours.
Tripod thread mount 1/4"
Calibrated to
Manufacturer's standards (no certificate)
Type SmartCross-Laser Set 270 cm
Product type Cross line laser

Frequently bought together

Similar products

See and discover other items from category Levelling Tools