Laserliner SUPERCROSS-LASER 2 Cross-Line Lasers

  • Item no.: 814671
  • Manufacturer no.: 081.120A
  • EAN: 4021563662708

The Laserliner SUPERCROSS-LASER 2 Cross-Line Lasers is an automatic cross line laser for professional Craftsman. The well visible laser lines are suitable outstanding for aligning tiles, stand work, window, doors etc. Automatic adjustment with magnet…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Laser wavelength 635 nm
  • Tilt function
  • Bend function
  • Magnetisch subdued
Features Self-levelling
Range (max.) 20 m
Accuracy (+/-) 0.5 mm/m
Auto-adjustment range (+/-) 4.5 °
Laser category 2M
Visible beam length 635 nm
Operating time (battery-powered) 60 h
Weight 500 g
Calibrated to
Manufacturer's standards (no certificate)
Auto-adjustment range 4.5 °
Display accuarcy 5 mm/10 m
Product type Cross line laser

Technical data

  • Laser wavelength 635 nm
  • Tilt function
  • Bend function
  • Magnetisch subdued
Features Self-levelling
Range (max.) 20 m
Accuracy (+/-) 0.5 mm/m
Auto-adjustment range (+/-) 4.5 °
Laser category 2M
Visible beam length 635 nm
Operating time (battery-powered) 60 h
Weight 500 g
Calibrated to
Manufacturer's standards (no certificate)
Auto-adjustment range 4.5 °

Similar products

See and discover other items from category Levelling Tools