Laserliner WoodTester

  • Item no.: 123157
  • Manufacturer no.: 082.005A
  • EAN: 4021563672370

Compact and stable wood-humidity meter especially for determining the humidity of firewood. By means of the LED wet/dry-indicator a very quick evaluation of the humidity or the degree of dryness of the measured material is possible. The coloured LEDs…

  • Measurement range of wood group A (beech, limetree, willow, ebony): 8%…23%
  • Measurement range of wood group B (common oak, maple, alder, spruce, birch, ash tree): 10%…26%
  • Accuracy: Divided in 12 LED‘s / 5% of measured value
  • Working temperature: 0°C…40°C
Height 145 mm
Length 32 mm
Width 59 mm
Measurement type Invasive
Wood moisture reading range (max.) 23 vol %
Wood moisture reading range (min.) 9 vol %
Wood moisture reading accuracy ± 2 %
Power supply (details) 9 V battery pack
Weight 140 g

Technical data

  • Measurement range of wood group A (beech, limetree, willow, ebony): 8%…23%
  • Measurement range of wood group B (common oak, maple, alder, spruce, birch, ash tree): 10%…26%
  • Accuracy: Divided in 12 LED‘s / 5% of measured value
  • Working temperature: 0°C…40°C
Height 145 mm
Length 32 mm
Width 59 mm
Measurement type Invasive
Wood moisture reading range (max.) 23 vol %
Wood moisture reading range (min.) 9 vol %
Wood moisture reading accuracy ± 2 %
Power supply (details) 9 V battery pack
Weight 140 g

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category