LC Power LC-M24-FHD-144-C Gaming screen 59.9 cm (23.6 inch) EEC B (A++ - E) 1920 x 1080 p Full HD 4 ms HDMI™, DisplayPor

  • Item no.: 2176849
  • Manufacturer no.: LC-M24-FHD-144-C
  • EAN: 4260070127335

Experience the ultimate gaming feeling with the 23.6"/59.94 cm monitor from LC-Power!Through the FHD screen resolution of 1920 x 1080 pixels, the monitor delivers pin-sharp full HD images.Immerse yourself in a fascinating world of gaming and entertai…

  • Item no.: 2176849
  • Manufacturer no.: LC-M24-FHD-144-C
  • EAN: 4260070127335

Experience the ultimate gaming feeling with the 23.6"/59.94 cm monitor from LC-Power!Through the FHD screen resolution of 1920 x 1080 pixels, the monitor delivers pin-sharp full HD images.Immerse yourself in a fascinating world of gaming and entertai…

  • Display size 23.6" / 59.94 cm
  • Resolution FHD / 1920 x 1080 pixels
  • Screen refresh rate 144 Hz
  • Panel type VA (Samsung)
  • Image format 16:9
  • Brightness 300 (± 10) cd/m²
  • Contrast ratio 3000:1
  • Screen colors 16.7 million
  • Viewing angle H: 178° / V: 178°
  • Curvature 1800R
  • Response time: 4 ms
  • Connections 2x HDMI / 1x DP
  • Audio integrated speakers
  • Color back: Black
  • Base: Black
  • Dimensions (without stand) 541 x 323 x 62 mm
  • Dimensions (with stand) 541 x 402 x 185 mm
  • Dimensions (packaging) 628 x 138 x 411 mm
  • Inclination angle -5°~15°
  • VESA-suspension 75 x 75 mm
  • Weight (product/total) 3.57 / 4.66 kg
  • Power consumption 28 W (typ.), 42 W (max.)
  • StandBy consumption: 0.5 W.
  • INPUT POWER 12 V DC, 3.0 A.
  • Energy efficiency rating: B
  • Tested: CE
  • Barcode 4260070127335
  • Manufacturer code LC-M24-FHD-144-C.
Product type Gaming screen
Screen size diagonal (inches) 23.6 inch
Display (cm) 59.9 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology VA LCD
Display type LED display
Response time 4 ms
Brightness 300 cd/m²
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces HDMI™ , DisplayPort
No. of DisplayPort 1 x
No. of HDMI ports 2 x
Power consumption (ON) 28 W
Power consumption (standby) 0.5 W
Energy efficiency rating
B (A++ - E)
Width 541 mm
Height 402 mm
Depth 185 mm
Weight 3.57 kg
Range of uses Office , Design , Gaming , Home , Media
Screen resolution Full HD (1920 x 1080 pixel)
Features Curved , Freesync , Full HD , Built-in speakers , Tiltable
Wall mounting option 75 x 75mm VESA standard

Technical data

  • Display size 23.6" / 59.94 cm
  • Resolution FHD / 1920 x 1080 pixels
  • Screen refresh rate 144 Hz
  • Panel type VA (Samsung)
  • Image format 16:9
  • Brightness 300 (± 10) cd/m²
  • Contrast ratio 3000:1
  • Screen colors 16.7 million
  • Viewing angle H: 178° / V: 178°
  • Curvature 1800R
  • Response time: 4 ms
  • Connections 2x HDMI / 1x DP
  • Audio integrated speakers
  • Color back: Black
  • Base: Black
  • Dimensions (without stand) 541 x 323 x 62 mm
  • Dimensions (with stand) 541 x 402 x 185 mm
  • Dimensions (packaging) 628 x 138 x 411 mm
  • Inclination angle -5°~15°
  • VESA-suspension 75 x 75 mm
  • Weight (product/total) 3.57 / 4.66 kg
  • Power consumption 28 W (typ.), 42 W (max.)
  • StandBy consumption: 0.5 W.
  • INPUT POWER 12 V DC, 3.0 A.
  • Energy efficiency rating: B
  • Tested: CE
  • Barcode 4260070127335
  • Manufacturer code LC-M24-FHD-144-C.
Product type Gaming screen
Screen size diagonal (inches) 23.6 inch
Display (cm) 59.9 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology VA LCD
Display type LED display
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors