LC Power LC-M27-FHD-165-C Gaming screen 68.6 cm (27 inch) EEC B (A+++ - D) 1920 x 1080 p Full HD 4 ms DisplayPort, HDMI™

  • Item no.: 2302416
  • Manufacturer no.: LC-M27-FHD-165-C
  • EAN: 4260070128189

Experience the ultimate gaming feeling with the 27-inch (68.58 cm) monitor from LC-Power!Through the FHD screen resolution of 1920 x 1080 pixels, the monitor delivers pin-sharp full HD images.Immerse yourself in a fascinating world of gaming and ente…

  • Item no.: 2302416
  • Manufacturer no.: LC-M27-FHD-165-C
  • EAN: 4260070128189

Experience the ultimate gaming feeling with the 27-inch (68.58 cm) monitor from LC-Power!Through the FHD screen resolution of 1920 x 1080 pixels, the monitor delivers pin-sharp full HD images.Immerse yourself in a fascinating world of gaming and ente…

  • FreeSync
  • Overdrive
  • Low blue
  • GamePlus
  • FPS/RTS
  • Flicker-free
  • VESA compatible
Product type Gaming screen
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology VA LCD
Display type Colour
Response time 4 ms
Brightness 250 cd/m²
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces DisplayPort , HDMI™ , Headphone jack (3.5 mm)
No. of DisplayPort 1 x
No. of HDMI ports 2 x
Power consumption (ON) 26 W
Power consumption (standby) 0.5 W
Energy efficiency rating
B (A+++ - D)
Width 616 mm
Height 453 mm
Depth 195 mm
Weight 4.85 kg
Dim (W x H x D) 616 x 453 x 195 mm
Range of uses Office , Design , Gaming , Home , Media
Screen resolution Full HD (1920 x 1080 pixel)
Features Curved , Full HD , Freesync , Headphone jack
Wall mounting option 75 x 75mm VESA standard
Screen size diagonal (cm) 68.58 cm
2021 Energy Efficiency Class
B

Technical data

  • FreeSync
  • Overdrive
  • Low blue
  • GamePlus
  • FPS/RTS
  • Flicker-free
  • VESA compatible
Product type Gaming screen
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology VA LCD
Display type Colour
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors