LC Power LC-M32-QHD-144-C Gaming screen 80 cm (31.5 inch) EEC B (A++ - E) 2560 x 1440 p QHD 4 ms HDMI™, DVI, DisplayPort
Experience the ultimate gaming feeling with the 31.5"/80.01 cm monitor from LC-Power!The QHD screen resolution of 2560 x 1440 pixels gives you 1.7 times sharper images than conventional Full HD.Immerse yourself in a fascinating world of gaming and en…
- Warranty: 24 months
- Manufacturer: LC Power
Experience the ultimate gaming feeling with the 31.5"/80.01 cm monitor from LC-Power!The QHD screen resolution of 2560 x 1440 pixels gives you 1.7 times sharper images than conventional Full HD.Immerse yourself in a fascinating world of gaming and en…
- Warranty: 24 months
- Manufacturer: LC Power
Technical data
- Display size 31.5" / 80.01 cm
- Resolution QHD / 2560 x 1440 pixels
- Screen refresh rate 144 Hz
- Panel type VA (Samsung)
- Image format 16:9
- Brightness 300 (± 20) cd/m²
- Contrast ratio 3000:1
- Screen colors 16.7 million
- Viewing angle H: 178° / V: 178°
- Curvature 1800R
- Response time OD 4 ms
- Connections 1x HDMI / 1x DP / 1x DVI
- Audio 1x audio out (3.5mm jack)
- Color back: Black
- Base: Black
- Dimensions (without stand) 718 x 424 x 90 mm
- Dimensions (with stand) 718 x 497 x 248 mm
- Dimensions (packaging) 799 x 164 x 530 mm
- Inclination angle -5°~15°
- VESA-suspension 75 x 75 mm
- Weight (product/total) 7.63 / 9.48 kg
- Power consumption 42 W (typ.), 65 W (max.)
- StandBy consumption: 0.5 W.
- Input power AC 100-240V 50/60Hz 1.5A
- Energy efficiency rating: B
- Tested: CE
- Barcode 4260070127311
- Manufacturer code LC-M32-QHD-144-C.
Product type | Gaming screen |
---|---|
Screen size diagonal (inches) | 31.5 inch |
Display (cm) | 80 cm |
Resolution (max.) | 2560 x 1440 p |
Display resolution mode | QHD |
Colour | Black |
Image format | 16:9 |
Panel technology | VA LCD |
Response time | 4 ms |
Brightness | 300 cd/m² |
Contrast ratio | 3000 : 1 |
---|---|
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Interfaces | HDMI™ , DVI , DisplayPort |
No. of DisplayPort | 1 x |
No. of DVI ports | 1 x |
No. of HDMI ports | 1 x |
Power consumption (ON) | 42 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | B (A++ - E) |
Width | 718 mm |
Height | 497 mm |
Depth | 248 mm |
Weight | 7630 |
Dim | (W x H x D) 718 x 497 x 248 mm |
Range of uses | Office , Design , Gaming , Home , Media |
Screen resolution | QHD (2560 x 1440 pixel) |
Features | Curved , Headphone jack , Tiltable |
Wall mounting option | 75 x 75mm VESA standard |
Documents & Downloads
LC-Power M32-QHD-144-C Curved Gaming Monitor
Experience the ultimate gaming feeling with the 31.5"/80.01 cm monitor from LC-Power!
The QHD screen resolution of 2560 x 1440 pixels gives you 1.7 times sharper images than conventional Full HD.
Immerse yourself in a fascinating world of gaming and entertainment due to a curvature of 1800R and a 16:9 wide screen.
Through the highly developed VA-panel technology the light scattering over the entire screen is minimized and offers you deep black tones thanks to a contrast ratio of 3000:1.
Other features of the monitor include a screen refresh rate of 144 Hz for a very fluid display, FreeSync for a smooth game run as well as FPS/RTS technology for an optimized game flow in FPS and RTS games.
See sharper thanks to LC-Power!
Key features:
FreeSync, Overdrive, Low Blue, GamePlus, FPS/RTS, Flicker-Free, VESA compatible
This text is machine translated.
Highlights & Details
- Screen size 80 cm (31.5 inch) QHD, 2560 x 1440 p
- Response time: 4 ms
- Energy efficiency rating: B (A++ - E)
- Interfaces: HDMI™, DVI, DisplayPort
- Curved, Headphone jack, Tiltable
Delivery
- Monitor, pedestal, DP cable, power cable, installation material, instructions
- Quick guide.
- Warranty: 24 months
- Manufacturer: LC Power
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors