LC Power LC-M49-DFHD-144-C Gaming screen 124.5 cm (49 inch) EEC B (A+++ - D) 3840 x 1080 p UWFHD 4 ms HDMI™, DisplayPort
Key features:FreeSync, Overdrive, Low Blue, GamePlus, PIP/PBP, FPS/RTS, Flicker-Free, HDR Ready, Super Resolution, VESA compatible FreeSyncFreeSync synchronizes the refresh rate of the monitor with that of your graphics card, in order to reduce in…
- Warranty: 24 months
- Manufacturer: LC Power
Key features:FreeSync, Overdrive, Low Blue, GamePlus, PIP/PBP, FPS/RTS, Flicker-Free, HDR Ready, Super Resolution, VESA compatible FreeSyncFreeSync synchronizes the refresh rate of the monitor with that of your graphics card, in order to reduce in…
- Warranty: 24 months
- Manufacturer: LC Power
Technical data
- Curvature: 1800R
- Angle of inclination: -5°~17°
- Power consumption 66 W (typ.)
- StandBy consumption: 0.5 W.
Product type | Gaming screen |
---|---|
Screen size diagonal (inches) | 49 inch |
Display (cm) | 124.5 cm |
Resolution (max.) | 3840 x 1080 p |
Display resolution mode | UWFHD |
Colour | Black |
Image format | 32:9 |
Panel technology | VA LCD |
Display type | 144 Hz |
Response time | 4 ms |
Brightness | 350 cd/m² |
---|---|
Contrast ratio | 3000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Interfaces | HDMI™ , DisplayPort , Audio line out |
No. of DisplayPort | 1 x |
No. of HDMI ports | 3 x |
Power consumption (ON) | 66 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | B (A+++ - D) |
Width | 375 mm |
Height | 1198 mm |
Depth | 160 mm |
Weight | 9.1 kg |
Dim | (W x H x D) 375 x 1198 x 160 mm |
Screen resolution | Ultra HD (3840 x 1080 pixel) |
Features | Curved , Freesync , HDR , Ultra WQHD resolution |
Wall mounting option | 75 x 75mm VESA standard |
Screen size diagonal (cm) | 124.46 cm |
LC-M49-DFHD-144-C Curved Gaming
Key features:
FreeSync, Overdrive, Low Blue, GamePlus, PIP/PBP, FPS/RTS, Flicker-Free, HDR Ready, Super Resolution, VESA compatible
FreeSync
FreeSync synchronizes the refresh rate of the monitor with that of your graphics card, in order to reduce interferences and picture delays and to enable a smooth gaming feeling.
Overdrive
Overdrive calculates pixels in advance and speeds them up so that not only black and white changes, but also changes in color nuances occur very quickly.
Low blue
The low blue light filter reduces the stress on your eyes noticeably.
The radiated blue light of the monitor is reduced and thus protects you from side effects, such as dry eyes and fatigue, of the blue light.
GamePlus
The GamePlus feature creates a better gaming environment when playing different types of games.
FPS/RTS
Specially developed modes, through which you can experience a better feeling of playing in first-person shooters (FPS) as well as in real-time strategy games (RTS).
PIP/PBP
Picture-by-Picture (PBP) lets you view content from two different sources on one screen.
Picture-in-Picture (PIP) allows you to scale the second source image to up to 25% of its original size to position it anywhere on the screen.
This text is machine translated.
Highlights & Details
- Screen size 124.5 cm (49 inch) UWFHD, 3840 x 1080 p
- Response time: 4 ms
- Energy efficiency rating: B (A+++ - D)
- Interfaces: HDMI™, DisplayPort, Audio line out
- Curved, Freesync, HDR, Ultra WQHD resolution
Facts
- Experience the ultimate gaming feeling with the 49"/124.46 cm monitor from LC-Power!
- The double full HD screen resolution of 3840 x 1080 pixels gives you razor-sharp images
- Immerse yourself in a fascinating world of gaming and entertainment due to the curvature of 1800R and a 32:9 ultra-wide widescreen
- thanks to the sophisticated VA panel technology, the light scattering over the entire screen is minimized And offers you deep black tones thanks to a contrast ratio of 3000:1
- further features of the monitor include a screen refresh rate of 144 Hz for a smooth display, FreeSync for a smooth game sequence as well as Picture-by-Picture (PBP), Picture-in-Picture (PIP) and HDR Ready
- you can see sharper thanks to LC-Power!
Delivery
- Display
- Base
- DP cable
- Power cable;
- Fitting Material
- User manual.
- Warranty: 24 months
- Manufacturer: LC Power
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors