Leatherman Rebar LTG831560 Multitool No. of functions 17 Stainless steel

  • Item no.: 819067
  • Manufacturer no.: LTG831560
  • EAN: 37447282454

The new rebar combined in a smaller, slimmer form all functions, in order to even the most demanding tasks to master, and will focus on construction sites and at home workers all over the world in the Nu indispensable. This text is machine translated…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Functions 17
Length 10.16 cm
Weight 189.94 g
Colour Stainless steel
Category Multitool
Material Stainless steel
Material (details) Stainless steel
Length (closed) 10.16 cm
Length (open) 17.14 cm

Technical data

Functions 17
Length 10.16 cm
Weight 189.94 g
Colour Stainless steel
Category Multitool
Material Stainless steel
Material (details) Stainless steel
Length (closed) 10.16 cm
Length (open) 17.14 cm

Documents & Downloads

See and discover other items from category Multitool Pocket Knives