LED Camping lantern Varta XS LED 24 lm battery-powered 271 g Black-silver 16664-101-111

  • Item no.: 868723
  • Manufacturer no.: 16664-101-111
  • EAN: 4008496676972

Ultra-compact, light and extremely durable camping lantern with a convenient handle which can also be used as a hanging hook.

  • Warranty: 24 months
  • Manufacturer: Varta
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Illuminant type 5 mm LED
Light-on time 15 h
Illumination range 3.2 m
Batteries 4 x AA battery (please order separately)
Colour Black-silver
Weight 271 g
T 60 mm
Height 180 mm
Width 70 mm
Bulb type LED
Power supply (LOV) battery-powered
Material (details) Plastic
Light duration (max.) 15 h
Luminous flux 24 lm
LEDs 8
Waterproof No
Operating voltage 6 V
Weight, information incl. batteries
Product type Camping lantern

Technical data

Illuminant type 5 mm LED
Light-on time 15 h
Illumination range 3.2 m
Batteries 4 x AA battery (please order separately)
Colour Black-silver
Weight 271 g
T 60 mm
Height 180 mm
Width 70 mm
Bulb type LED

Documents & Downloads

Similar products

See and discover other items from category Camping, Outdoor & Scuba Lamps