LED (monochrome) Safety light (white) Security Plus LS 22 18 lx

  • Item no.: 841356
  • Manufacturer no.: 0022
  • EAN: 4016232064075

The small, handy LED headlight LS 22 possesses an extremely bright shining means with LED technology. With 3 particularly bright white LED and special headlight. 360 ° all-round visibility adjustable and on steady light or signal light. With quick-lo…

  • Item no.: 841356
  • Manufacturer no.: 0022
  • EAN: 4016232064075

The small, handy LED headlight LS 22 possesses an extremely bright shining means with LED technology. With 3 particularly bright white LED and special headlight. 360 ° all-round visibility adjustable and on steady light or signal light. With quick-lo…

Power supply (details) 3 x AAA batteries (not included in scope of delivery)
Content 1 pc(s)
Colour Silver
Height 70 mm
Length 105 mm
Width 33 mm
Illuminance 18 lx
Bulb type LED (monochrome)
Material (details) Plastic
Mounting type Quick release pipe holder
Product type Safety light (white)

Technical data

Power supply (details) 3 x AAA batteries (not included in scope of delivery)
Content 1 pc(s)
Colour Silver
Height 70 mm
Length 105 mm
Width 33 mm
Illuminance 18 lx
Bulb type LED (monochrome)
Material (details) Plastic
Mounting type Quick release pipe holder

Frequently bought together

Similar products

See and discover other items from category Sports & Safety Lighting