• Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category LED panel
Type Rectangular
Operating voltage 12 V
No. of bulbs 45
Bulb type LED
Base
Built-in LED
Rating per bulb 0.2 W
Power
9 W
Energy efficiency rating
LED
Colour temperature (Kelvin)
3000 K
Light colour Warm white
Total luminous flux 475 lm
Protection class III
IP rating
IP20
Colour White
Material Plastic , Aluminium
Width 10 cm
Height 0.5 cm
Length 30 cm

Technical data

Category LED panel
Type Rectangular
Operating voltage 12 V
No. of bulbs 45
Bulb type LED
Base
Built-in LED
Rating per bulb 0.2 W
Power
9 W
Energy efficiency rating
LED
Colour temperature (Kelvin)
3000 K

Documents & Downloads

See and discover other items from category LED Panel Lights