LED signal tower 4-way Red, Yellow, Green, Blue 24 V DC/AC EMAS IK54F024XM03 1 pc(s)

  • Item no.: 1462310
  • Manufacturer no.: IK54F024XM03
  • EAN: 2050003963596

FOUR STAGE LIGHT TOWER IK54F024XM03

  • Warranty: 24 months
  • Manufacturer: EMAS
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Content 1 pc(s)
Colour Red , Yellow , Green , Blue
(Ø) 50 mm
Length 239 mm
IP rating
IP40
Category LED signal tower
Connection Screws
Features 4-way
Type IK54F024XM03
Type Flashing
Operating voltage 24 V DC/AC
RoHS-compliant Yes
Max. temperature +40 °C
Min. temperature -5 °C

Technical data

Content 1 pc(s)
Colour Red , Yellow , Green , Blue
(Ø) 50 mm
Length 239 mm
IP rating
IP40
Category LED signal tower
Connection Screws
Features 4-way
Type IK54F024XM03
Type Flashing

Documents & Downloads

See and discover other items from category Signal Lights