Ledlenser F1R LED (monochrome) Torch rechargeable 1000 lm 60 h 120 g

  • Item no.: 1277190
  • Manufacturer no.: 8701-R
  • EAN: 4029113870160

On the basis of the LED LENSER ® F1 and some new developments of system components ernstand the new LEDLENSER® F 1R. It has an incredible performance yield of up to 1000 lumens, at a length of only 11.5 cm. And best of all, you can be recharged!Also …

  • Item no.: 1277190
  • Manufacturer no.: 8701-R
  • EAN: 4029113870160

On the basis of the LED LENSER ® F1 and some new developments of system components ernstand the new LEDLENSER® F 1R. It has an incredible performance yield of up to 1000 lumens, at a length of only 11.5 cm. And best of all, you can be recharged!Also …

Colour Black
Weight 120 g
Technology Lithium
Length 115 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium , Stainless steel
Power supply (LOV) rechargeable
Illumination range (high) 160 m
Light duration (max.) 60 h
Luminous flux (high) 1000 lm
Battery type Rechargeable battery
Waterproof Yes
Product type Torch

Technical data

Colour Black
Weight 120 g
Technology Lithium
Length 115 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium , Stainless steel
Power supply (LOV) rechargeable
Illumination range (high) 160 m
Light duration (max.) 60 h

Frequently bought together

Similar products

See and discover other items from category Torches