Ledlenser H7R.2 LED Headlamp rechargeable 300 lm 60 h 7398

  • Item no.: 806613
  • Manufacturer no.: 7398
  • EAN: 4029113739856

Rechargeable ergonomic wonder with a new lighting architectureThe LED LENSER® H7R is one of the most popular battery-pack operated headlamps. In the new LED LENSER® H7R.2, we have improved upon our “tried and tested” features and enhanced them with t…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Temperature range of -30 to +50 °C
  • Charging time 4 h
Batteries Li-ion rechargeable battery (included)
Colour Black
Weight 165 g
No. of bulbs 2
Category Headlamp
Bulb type LED
Material Plastic , Metal
Power supply (LOV) rechargeable
Illumination range (high) 160 m
Light duration (max.) 60 h
Light duration (high) 14 h
Luminous flux (high) 300 lm
Waterproof No
Weight, information incl. rechargeable battery

Technical data

  • Temperature range of -30 to +50 °C
  • Charging time 4 h
Batteries Li-ion rechargeable battery (included)
Colour Black
Weight 165 g
No. of bulbs 2
Category Headlamp
Bulb type LED
Material Plastic , Metal
Power supply (LOV) rechargeable
Illumination range (high) 160 m
Light duration (max.) 60 h

See and discover other items from category Headlamps