Ledlenser i5 LED (monochrome) Mini torch Belt clip, Wrist strap battery-powered 80 lm 4 h 60 g

  • Item no.: 1628966
  • Manufacturer no.: 5505
  • EAN: 4029113550505

Quite a lot torch for as little weight: At a length of 108 mm brings the ledlenser i5 just 60 g on the scale. The reason is your low battery needs. For your up to 80 lm luminous flux and around 110 m range, the energy-saving wonder only one AA batter…

  • Item no.: 1628966
  • Manufacturer no.: 5505
  • EAN: 4029113550505

Quite a lot torch for as little weight: At a length of 108 mm brings the ledlenser i5 just 60 g on the scale. The reason is your low battery needs. For your up to 80 lm luminous flux and around 110 m range, the energy-saving wonder only one AA batter…

Colour Black
Weight 60 g
(Ø) 18.5 mm
Length 111 mm
No. of bulbs 1
IP rating
IPX4
Bulb type LED (monochrome)
Material Aluminium
Features Belt clip , Wrist strap
Power supply (LOV) battery-powered
Illumination range (high) 110 m
Light duration (max.) 4 h
Luminous flux (high) 80 lm
Operating voltage 1.5 V
Battery type AA
Product type Mini torch

Technical data

Colour Black
Weight 60 g
(Ø) 18.5 mm
Length 111 mm
No. of bulbs 1
IP rating
IPX4
Bulb type LED (monochrome)
Material Aluminium
Features Belt clip , Wrist strap
Power supply (LOV) battery-powered

Frequently bought together

Similar products

See and discover other items from category Torches