Ledlenser i5E LED (monochrome) Mini torch battery-powered 25 lm 20 h 57 g
Quite a lot torch for as little weight: At a length of 104 mm brings the ledlenser i5E just 57 g on the scale. The reason is your low battery needs. For your up to 25 lm luminous flux and around 70 m range, the energy-saving wonder only one AA batter…
- Warranty: 24 months
- Manufacturer: Ledlenser
Quite a lot torch for as little weight: At a length of 104 mm brings the ledlenser i5E just 57 g on the scale. The reason is your low battery needs. For your up to 25 lm luminous flux and around 70 m range, the energy-saving wonder only one AA batter…
- Warranty: 24 months
- Manufacturer: Ledlenser
Technical data
Colour | Black |
---|---|
Weight | 57 g |
Dim | (Ø x L) 18.5 mm x 104 mm |
(Ø) | 18.5 mm |
Length | 104 mm |
No. of bulbs | 1 |
IP rating | IPX4 |
Bulb type | LED (monochrome) |
Material | Aluminium |
Power supply (LOV) | battery-powered |
Illumination range (high) | 70 m |
---|---|
Light duration (max.) | 20 h |
Luminous flux (high) | 25 lm |
Operating voltage | 1.5 V |
Battery type | AA |
Product type | Mini torch |
Documents & Downloads
Torch Ledlenser i5E
Quite a lot torch for as little weight: At a length of 104 mm brings the ledlenser i5E just 57 g on the scale. The reason is your low battery needs. For your up to 25 lm luminous flux and around 70 m range, the energy-saving wonder only one AA battery. The environment says thank you - just like your wallet.
This text is machine translated.
Highlights & Details
- End cap switch
- Advanced focus system
- Long running time up to 20 hours
Facts
- Battery-operated with a commercially available AA alkaline battery (AA, 1.5 V).
- Simple operation with the end cap switch
- Fast focusing and Defokussieren
- Fast changes in the light-cone
- Protected against splash water
- Robust metal casing.
Delivery
- Torch Ledlenser i5E
- 1 x AA battery
- Belt holder
- Wrist strap
- Belt clip
- User manual.
- Warranty: 24 months
- Manufacturer: Ledlenser
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Torches