Ledlenser i9 LED (monochrome) Torch battery-powered 400 lm 25 h 330 g

  • Item no.: 1521870
  • Manufacturer no.: 5609
  • EAN: 4029113560900

Ledlenser Taschenlampe i9

  • Item no.: 1521870
  • Manufacturer no.: 5609
  • EAN: 4029113560900

Ledlenser Taschenlampe i9

Weight 330 g
Length 18.7 cm
No. of bulbs 1
IP rating
IPX4
Bulb type LED (monochrome)
Material Metal
Power supply (LOV) battery-powered
Illumination range (high) 260 m
Illumination range (low) 80 m
Light duration (max.) 25 h
Light duration (high) 4 h
Luminous flux (high) 400 lm
Luminous flux (low) 40 lm
Product type Torch

Technical data

Weight 330 g
Length 18.7 cm
No. of bulbs 1
IP rating
IPX4
Bulb type LED (monochrome)
Material Metal
Power supply (LOV) battery-powered
Illumination range (high) 260 m
Illumination range (low) 80 m
Light duration (max.) 25 h

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Torches