Ledlenser iH7R CRI LED (monochrome) Headlamp rechargeable 220 lm 30 h 500889

  • Item no.: 1628971
  • Manufacturer no.: 500889
  • EAN: 4058205010061

The first headlamp of the ledlenser i-series with natural light provides real colors and true freedom. With her are at work in the dark hands are free and you forget thanks to its low weight and high wearing comfort quickly that you at all. So that t…

  • Item no.: 1628971
  • Manufacturer no.: 500889
  • EAN: 4058205010061

The first headlamp of the ledlenser i-series with natural light provides real colors and true freedom. With her are at work in the dark hands are free and you forget thanks to its low weight and high wearing comfort quickly that you at all. So that t…

  • Break test (height): 1.5m
  • Working temperature range: -20 to +40 °C
  • Charging time: 5 hours
  • Protection class IP X4
Batteries Polymer 3.7V
Colour Black , Yellow
Weight 160 g
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium , Plastic
Features Detachable , Washable , USB interface , Adjustable
Power supply (LOV) rechargeable
Illumination range (high) 150 m
Illumination range (low) 40 m
Illumination range (medium) 135 m
Light duration (max.) 30 h
Light duration (low) 4 h
Light duration (medium) 10 h
Luminous flux (high) 220 lm
Luminous flux (low) 15 lm
Luminous flux (medium) 180 lm
Operating voltage 3.7 V
Product type Headlamp

Technical data

  • Break test (height): 1.5m
  • Working temperature range: -20 to +40 °C
  • Charging time: 5 hours
  • Protection class IP X4
Batteries Polymer 3.7V
Colour Black , Yellow
Weight 160 g
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium , Plastic
Features Detachable , Washable , USB interface , Adjustable
Power supply (LOV) rechargeable
Illumination range (high) 150 m
Illumination range (low) 40 m

Frequently bought together

Similar products

See and discover other items from category Headlamps