Ledlenser P17 Torch Adjustable battery-powered 1000 lm 300 h 785 g

  • Item no.: 1693084
  • Manufacturer no.: 500904
  • EAN: 4058205009942

Design and technology has never been such a beautiful went connection. The housing of the Ledlenser P17 is black and works through the coating precious and velvety. The Riffeloberflache lets you particularly well in the hand and also from inside the …

  • Item no.: 1693084
  • Manufacturer no.: 500904
  • EAN: 4058205009942

Design and technology has never been such a beautiful went connection. The housing of the Ledlenser P17 is black and works through the coating precious and velvety. The Riffeloberflache lets you particularly well in the hand and also from inside the …

Colour Black
Weight 785 g
Technology Alkali-manganese
(Ø) 53 mm
Length 306 mm , 325 mm
No. of bulbs 1
IP rating
IPX4
Material Aluminium
Features Adjustable
Power supply (LOV) battery-powered
Illumination range (high) 450 m
Illumination range (low) 150 m
Illumination range (medium) 300 m
Light duration (max.) 300 h
Light duration (high) 50 h
Light duration (low) 15 h
Luminous flux (high) 1000 lm
Luminous flux (low) 100 lm
Luminous flux (medium) 400 lm
Operating voltage 1.5 V
Waterproof No / No
Weight, information incl. batteries
Product type Torch

Technical data

Colour Black
Weight 785 g
Technology Alkali-manganese
(Ø) 53 mm
Length 306 mm , 325 mm
No. of bulbs 1
IP rating
IPX4
Material Aluminium
Features Adjustable
Power supply (LOV) battery-powered

Frequently bought together

Similar products

See and discover other items from category Torches