Ledlenser P700 LED Torch battery-powered 700 lm 80 h 341 g

  • Item no.: 1611806
  • Manufacturer no.: 500939
  • EAN: 4058205011693

This LED torch is powered by four standard mignon cells and achieves an incredible 700 lumens of light intensity with a light range of up to 250 meters. The P700 also has an emergency hammer on the metal end cap as a tactical lighting tool. Their lum…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • 4 x AA batteries (included)
Colour Black
Weight 341 g
Technology Alkali-manganese
(Ø) 41 mm
Length 135 mm
No. of bulbs 1
IP rating
IPX4
Category Torch
Bulb type LED
Material Aluminium
Power supply (LOV) battery-powered
Illumination range (high) 250 m
Illumination range (low) 50 m
Illumination range (medium) 150 m
Light duration (max.) 80 h
Light duration (high) 3 h
Light duration (low) 80 h
Light duration (medium) 6 h
Luminous flux (high) 700 lm
Luminous flux (low) 20 lm
Luminous flux (medium) 300 lm
Operating voltage 6 V
Weight, information incl. batteries

Technical data

  • 4 x AA batteries (included)
Colour Black
Weight 341 g
Technology Alkali-manganese
(Ø) 41 mm
Length 135 mm
No. of bulbs 1
IP rating
IPX4
Category Torch
Bulb type LED
Material Aluminium

Documents & Downloads

Similar products

See and discover other items from category Torches