Ledlenser P7R LED (monochrome) Torch rechargeable 1000 lm 2 h 210 g

  • Item no.: 1404112
  • Manufacturer no.: 9608-R
  • EAN: 4029113960854

Here the light source, optic and user friendliness interact / collude ideally. The P7R is an innovative high-end battery torch from ledlenser with sensational 1000 lumens brightness and a beam range up to 210 meters. 3 light modes can be selected and…

  • Item no.: 1404112
  • Manufacturer no.: 9608-R
  • EAN: 4029113960854

Here the light source, optic and user friendliness interact / collude ideally. The P7R is an innovative high-end battery torch from ledlenser with sensational 1000 lumens brightness and a beam range up to 210 meters. 3 light modes can be selected and…

  • Charging time 5 hours
  • Light color: 6000 - 8000 K
  • Xtreme LED
  • Case tested from 1 m
  • Temperature range: -20 to +40 °C
  • Li-ion battery: 18650, capacity 2200 mAh, 8.14 Wh
  • Color Rendering Index (CRI) 65 Ra
  • Usable Batteries 2 x CR 123
Colour Black
Weight 210 g
Technology Li-ion
(Ø) 37 mm
No. of bulbs 1
IP rating
IPX4
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) rechargeable
Illumination range (high) 210 m
Illumination range (low) 40 m
Illumination range (medium) 150 m
Light duration (max.) 2 h
Light duration (high) 2 h
Light duration (low) 40 h
Light duration (medium) 5 h
Luminous flux (high) 1000 lm
Luminous flux (low) 20 lm
Luminous flux (medium) 250 lm
Length 158 mm , 166 mm
Operating voltage 3.7 V
Product type Torch

Technical data

  • Charging time 5 hours
  • Light color: 6000 - 8000 K
  • Xtreme LED
  • Case tested from 1 m
  • Temperature range: -20 to +40 °C
  • Li-ion battery: 18650, capacity 2200 mAh, 8.14 Wh
  • Color Rendering Index (CRI) 65 Ra
  • Usable Batteries 2 x CR 123
Colour Black
Weight 210 g
Technology Li-ion
(Ø) 37 mm
No. of bulbs 1
IP rating
IPX4
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) rechargeable
Illumination range (high) 210 m

Frequently bought together

Similar products

See and discover other items from category Torches