LEDs Work light rechargeable Kunzer PL-023.1

  • Item no.: 857470
  • Manufacturer no.: PL-023.1
  • EAN: 4260174660080

Tilting workshop lamp with impact-resistant LED-technology and rubberised surface.

  • Warranty: 24 months
  • Manufacturer: Kunzer
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • 23 LEDs, 5 in spot & 18 in the rod
LEDs 23
Features Magnetic fastener , Folding , Hook , Spotlight or light tube
Category Work light
Technology Li-ion
Operating voltage 230 V / AC
Energy efficiency rating
n/a
Colour Black
Weight 200 g
Capacity 2200 mAh
Charging time 4 h
Light bulb type LEDs
Width 60 mm
Height 50 mm
Length 220 mm
Power supply (LOV) rechargeable
Light-on time
~ 2 h
Illuminant type 23 LEDs, 5 in spot & 18 in the rod
Light intensity 15 000 mcd
Operating voltage 3.6 V

Technical data

  • 23 LEDs, 5 in spot & 18 in the rod
LEDs 23
Features Magnetic fastener , Folding , Hook , Spotlight or light tube
Category Work light
Technology Li-ion
Operating voltage 230 V / AC
Energy efficiency rating
n/a
Colour Black
Weight 200 g
Capacity 2200 mAh
Charging time 4 h

Documents & Downloads

Similar products

See and discover other items from category Inspection Lights