LEDs Work light rechargeable OSRAM LEDIL204 LEDinspect POCKET 160 0.5 W

  • Item no.: 1517379
  • Manufacturer no.: LEDIL204
  • EAN: 4052899424975

With the LEDinspect POCKET 160, OSRAM offers a rechargeable LED inspection luminaire in compact pocket size. This user-friendly inspection light comes with two lighting settings – main light with up 160 lumen and torch light with up to 75 lumen. Than…

  • Warranty: 24 months
  • Manufacturer: OSRAM
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
LEDs 5
Features Hook , Magnetic fastener , Detacheable base
Category Work light
Technology Li-ion
Operating voltage 230 V / AC
Energy efficiency rating
n/a
Colour Black
Colour temperature type 7500 K
Charging time 3 h
Power
0.5 W
Light bulb type LEDs
Protection class IP44
Power supply (LOV) rechargeable

Technical data

LEDs 5
Features Hook , Magnetic fastener , Detacheable base
Category Work light
Technology Li-ion
Operating voltage 230 V / AC
Energy efficiency rating
n/a
Colour Black
Colour temperature type 7500 K
Charging time 3 h
Power
0.5 W
Similar products

See and discover other items from category Inspection Lights