LEDVANCE 4058075729209 LED (monochrome) EEC E (A - G) E-27 Pear shape 6 W = 52 W Warm white (Ø x H) 60 mm x 60 mm 1 pc(
Classic bulb shape with spiral filament design and Zigbee technology. Product features: Controlled via a compatible smart home system (gateway and APP). Control via voice control available: Google assistant or Amazon Alexa, depending on the smart hom…
Classic bulb shape with spiral filament design and Zigbee technology. Product features: Controlled via a compatible smart home system (gateway and APP). Control via voice control available: Google assistant or Amazon Alexa, depending on the smart hom…
E-27 LED (monochrome) 6 W = 52 W Warm white N/A
Classic bulb shape with spiral filament design and Zigbee technology. Product features: Controlled via a compatible smart home system (gateway and APP). Control via voice control available: Google assistant or Amazon Alexa, depending on the smart home system used. Network protocol: ZigBee 3.0. Dimmable. Lifecycle up to 50 20,000 hrs A compatible Smart home system (gateway and APP) is required for full range of functions. Product benefits: Wireless control via APP. Easy to install and use. Contains no mercury. Applications: General lighting. Living spaces. Trade (hotels, bars, boutiques, etc.). For outdoor use only in suitable outdoor lamps.
This text is machine translated.
Highlights & Details
- wattage equals wattage: 6 W = 52 W
- Product lifespan approx: 15000 h
Facts
- Classic bulb shape with spiral filament design and Zigbee technologyControl via a compatible smart home system (gateway and APP)Control via voice control available: Google assistant or Amazon Alexa, depending on the smart home system usedNetwork protocol: ZigBee 3.0DimmableLifecycle up to 50 20,000 hrsA compatible Smart home system (gateway and APP) is required for full range of functionsWireless control via APPEasy to install and useContains no mercuryApplications: General lighting, living rooms, businesses (hotels, bars, boutiques, etc.)For outdoor use only in suitable outdoor lamps.
System Requirements
- Zigbee, voice-controlled: Google assistant or Amazon Alexa, depending on the Smart home system you use
Comments
Voice control possible: Google assistant or Amazon Alexa, depending on the Smart home system usedCustomer reviews
Similar products
See and discover other items from category LED Lamps