Leica Leica DISTO X3 Set Laser range finder Calibrated to (ISO standards) Reading range (max.) 150 m

  • Item no.: 2144028
  • Manufacturer no.: 887687
  • EAN: 7640110699256

Leica DISTO™ X3 P2P package – the point-to-point solution for indoor useEach package includes a Leica DISTO™ hand laser meter of the X-series, an adaptor Leica DST 360 and a tripod TRI 120. Everything can be stored together in a robust and waterproof…

  • Warranty: 24 months
  • Manufacturer: Leica
  • Item no.: 2144028
  • Manufacturer no.: 887687
  • EAN: 7640110699256

Leica DISTO™ X3 P2P package – the point-to-point solution for indoor useEach package includes a Leica DISTO™ hand laser meter of the X-series, an adaptor Leica DST 360 and a tripod TRI 120. Everything can be stored together in a robust and waterproof…

  • Warranty: 24 months
  • Manufacturer: Leica
Min. reading range 0.05 m
Max. reading range 150 m
Accuracy ± 1.0 mm
Units of measurement m , ft , in
Power supply (details) AA 2x 1.5 V
Weight 184 g
Weight, information incl. batteries
IP rating
IP65
Memory 20 measurements
Laser category 2
Laser wavelength 690 nm
Dim (L x W x H) 56 x 29 x 132 mm
Width 29 mm
Height 132 mm
Length 56 mm
Calibrated to
ISO standards
Type Leica DISTO X3 Set
Product type Laser range finder

Technical data

Min. reading range 0.05 m
Max. reading range 150 m
Accuracy ± 1.0 mm
Units of measurement m , ft , in
Power supply (details) AA 2x 1.5 V
Weight 184 g
Weight, information incl. batteries
IP rating
IP65
Memory 20 measurements
Laser category 2

Frequently bought together

Similar products

See and discover other items from category Laser Rangefinders & Ultrasonic Distance Meters