Lenco CR-550 Radio alarm clock FM AUX, USB Battery charger Black

  • Item no.: 1845025
  • Manufacturer no.: CR-550BK
  • EAN: 8711902036838

Stereo radio alarm clock with wireless charging pad (QI) and USB charging function.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Lenco
  • Item no.: 1845025
  • Manufacturer no.: CR-550BK
  • EAN: 8711902036838

Stereo radio alarm clock with wireless charging pad (QI) and USB charging function.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Lenco
Tuner FM
Functions AUX , USB
Features Battery charger
Dim (W x H x D) 155 x 86 x 96 mm
Interfaces (input) Audio stereo (3.5 mm jack) , USB
Power supply (LOV) mains-powered
Power supply PSU (included)
Colour Black
Width 155 mm
Height 86 mm
Depth 96 mm
Weight 680 g
Wireless charging Yes
Qi Certificate ID
2065
Product type Radio alarm clock

Technical data

Tuner FM
Functions AUX , USB
Features Battery charger
Dim (W x H x D) 155 x 86 x 96 mm
Interfaces (input) Audio stereo (3.5 mm jack) , USB
Power supply (LOV) mains-powered
Power supply PSU (included)
Colour Black
Width 155 mm
Height 86 mm

Frequently bought together

Similar products

See and discover other items from category Radios