Lenco CR-550SI Radio alarm clock FM AUX, USB Battery charger Silver
Stereo radio alarm clock with wireless charging pad (QI) and USB charging function.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Lenco
Stereo radio alarm clock with wireless charging pad (QI) and USB charging function.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Lenco
Technical data
Tuner | FM |
---|---|
Functions | AUX , USB |
Features | Battery charger |
Dim | (W x H x D) 155 x 86 x 96 mm |
Interfaces (input) | Audio stereo (3.5 mm jack) , USB |
Power supply (LOV) | mains-powered |
Power supply | PSU (included) |
Colour | Silver |
Width | 155 mm |
Height | 86 mm |
Depth | 96 mm |
---|---|
Weight | 680 g |
Wireless charging | Yes |
Qi Certificate ID | 2065 |
Product type | Radio alarm clock |
Lenco CR-550 FM Radio
Stereo radio alarm clock with wireless charging pad (QI) and USB charging function.
This text is machine translated.
Highlights & Details
- Wireless charging pad function (QI)
- USB charging function
- Two alarm times
Facts
- 3 cm (1.2 inch) LED screen
- Smartphone wireless charging by QI
- Technology
- PLL FM Radio
- Two alarm times
- Sleep and snooze function
- Snooze function
- 2 integrated speakers
- 2 x AAA batteries for power reserve of the watch (not included)
- USB charging
- Connections: AUX-input, USB.
- Warranty: 24 months
- Manufacturer: Lenco
Comments
DAB+ Digital Radio- Digital radio broadcasts are aired by a total of 55 stations based all across Germany (adat as of March 2015). Media Broadcast and broadcasters of nationwide digital radio (Kanal 5C) are set to expand the network across the country over the coming years.
- Local, public and commercial digital radio broadcasters operate their own networks of stations with has nothing to do with nationwide digital radio. Regional broadcasting is regulated by each of the federal states. Means that BR broadcasts are largely limited to audiences based in Bavaria. This constitutes federal law. However, audiences living in border regions of federal states may be able to listen to stations based in the neighbouring states.
- Swiss digital radio: DAB+ (T-DAB) is about to be rolled out and covers the country's different language regions as well as local broadcasting stations run by SRG, SwissMediaCast (SMC), Romandie Médias SA medias SA (RMS) and Limus-Digris.
DAB+ now available across Austria
Another white spot on Europe's DACH radio broadcasting map gone thanks to new DAB+ standards and programmes being rolled out across Austria. The plan is to gradually set up a sufficient number of digital broadcasting stations between Mai 2019 and September 2020, to allow about 83 percent of Austrians to listen digital terrestrial radio featuring a wide variety of new radio programmes.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Radios