Lenco SB-040BK Soundbar Black Bluetooth, Wall brackets

  • Item no.: 2127055
  • Manufacturer no.: SB-040BK
  • EAN: 8711902040798

The Lenco SB-040 is a modern soundbar loudspeaker that works via Bluetooth. It has a simple, modern design and a great sound. Operation is carried out with the supplied remote control. With the Lenco SB-040, it never needs to be quiet in the apartmen…

  • Warranty: 24 months
  • Manufacturer: Lenco
  • Item no.: 2127055
  • Manufacturer no.: SB-040BK
  • EAN: 8711902040798

The Lenco SB-040 is a modern soundbar loudspeaker that works via Bluetooth. It has a simple, modern design and a great sound. Operation is carried out with the supplied remote control. With the Lenco SB-040, it never needs to be quiet in the apartmen…

  • Warranty: 24 months
  • Manufacturer: Lenco
Features Bluetooth , Wall brackets
Max. audio capacity 40 W
No. of HDMI inputs 1 x
Interfaces (output) HDMI™
Interfaces (input) HDMI™ , RCA in , Audio stereo (3.5 mm jack)
Colour Black
Width 856 mm
Height 62 mm
Depth 70 mm
Dim (W x H x D) 856 x 62 x 70 mm
Weight 1.3 kg
Content 1 pc(s)
Product type Soundbar

Technical data

Features Bluetooth , Wall brackets
Max. audio capacity 40 W
No. of HDMI inputs 1 x
Interfaces (output) HDMI™
Interfaces (input) HDMI™ , RCA in , Audio stereo (3.5 mm jack)
Colour Black
Width 856 mm
Height 62 mm
Depth 70 mm
Dim (W x H x D) 856 x 62 x 70 mm

Frequently bought together

Similar products

See and discover other items from category Soundbars