Lenco Xemio-760 BT MP3 player, MP4 player 8 GB Black Bluetooth®, Pedometer, eBook reader

  • Item no.: 1093144
  • Manufacturer no.: Xemio-760 BT
  • EAN: 8711902030867

this an historic product which is not available, thus not updated anymore

  • Warranty: 24 months
  • Manufacturer: Lenco
  • Item no.: 1093144
  • Manufacturer no.: Xemio-760 BT
  • EAN: 8711902030867

this an historic product which is not available, thus not updated anymore

  • Warranty: 24 months
  • Manufacturer: Lenco
Dim (W x H x D) 45 x 95 x 9 mm
Colour Black
Depth 9 mm
Height 95 mm
Width 45 mm
Playback of MP3 , WMA , APE , FLAC , WAV , AMV , AVI , JPG , BMP , GIF , TXT
Interfaces (input) microSD
Interfaces (output) Bluetooth , Headphone jack (3.5 mm)
Features Bluetooth® , Pedometer , eBook reader
Power supply Li-Po rechargeable battery (built-in)
Power supply (LOV) rechargeable
Memory capacity 8 GB
Max. battery life 3.5 h
Weight 32 g
Product type MP3 player

Technical data

Dim (W x H x D) 45 x 95 x 9 mm
Colour Black
Depth 9 mm
Height 95 mm
Width 45 mm
Playback of MP3 , WMA , APE , FLAC , WAV , AMV , AVI , JPG , BMP , GIF , TXT
Interfaces (input) microSD
Interfaces (output) Bluetooth , Headphone jack (3.5 mm)
Features Bluetooth® , Pedometer , eBook reader
Power supply Li-Po rechargeable battery (built-in)

Frequently bought together

Similar products

See and discover other items from category