Lenovo 300e 29.5 cm (11.6 inch) Chromebook MediaTek N4000 4 GB 32 GB eMMC Chrome OS Black
Introducing the Lenovo 300e Chromebook, which makes learning interactive.When it comes to versatility in the classroom, the 300e Chromebook passes the exam by playing. Through the 10-point multi-touch display the 300e offers a practical learning help…
- Warranty: 24 months
- Manufacturer: Lenovo
Introducing the Lenovo 300e Chromebook, which makes learning interactive.When it comes to versatility in the classroom, the 300e Chromebook passes the exam by playing. Through the 10-point multi-touch display the 300e offers a practical learning help…
- Warranty: 24 months
- Manufacturer: Lenovo
Technical data
Display (cm) | 29.5 cm |
---|---|
Screen size diagonal (inches) | 11.6 inch |
Display resolution mode | HD+ |
Display properties | In-plane switching , Multi-touch , Colour |
Display resolution | 1366 x 768 p |
CPU series | MediaTek |
Processor/type | N4000 |
CPU speed | 1.1 GHz |
Turbo frequency (max.) | 2.6 GHz |
RAM | 4 GB |
No. of memory slots | 1 |
---|---|
No. of graphics cards | 1 |
Hard drive capacity (total) | 32 GB |
Hard drive 1 type | eMMC |
Hard drive | 32 GB |
Drive | w/o hard drive |
Built-in speakers | Yes (built-in) |
Microphone | Yes (built-in) |
Webcam | Yes (built-in) |
Bluetooth | 4.0 |
Mobile internet | WiFi |
Fingerprint | No |
No. of USB 3.1 (1st gen) | 1 x |
No. of USB 3.0 ports | 1 x |
Interfaces | M.2 , USB |
Supported memory cards | SD |
Colour | Black |
Width | 292 mm |
Height | 21.2 mm |
Depth | 204 mm |
Weight | 1.35 kg |
Battery / technology | 45 Wh |
Operating time (max.) | 10 h |
Product type | Chromebook |
Operating system (Version) | Chrome OS |
Documents & Downloads
Lenovo 300e Chromebook
Introducing the Lenovo 300e Chromebook, which makes learning interactive.
When it comes to versatility in the classroom, the 300e Chromebook passes the exam by playing. Through the 10-point multi-touch display the 300e offers a practical learning help. Students can not only take, draw, and play exams using the touch screen, but they can also flip it into four different positions, making it the ideal tool for planning classes, taking notes, and dealing with the most popular educational apps. In addition, the 300e is well equipped for classroom collaboration through Google Classroom and the G Suite for Education. This flexibility, along with the easy setup and security of Chrome Education software, makes the 300e popular at any school.
One step ahead of the competition
With its 29.5 cm (11.6") HD 10-point multi-touch display, the 300e offers students and teachers the flexibility and versatility to communicate with each other both inside and outside the classroom. The 360-degree hinges, which are based on the Yoga Book, enable the 300e to be folded in four different modes and thus create the perfect conditions for drawing, playing, taking exams and for many other touch-based applications for practical learning.
Robust design
the 300e has a smooth, non-slip surface, through which you always have it firmly in the grip. Designed for the education sector, it can easily be dropped from a height of 75 cm. In addition, the keyboard not only has mechanically anchored keys, but also a splash-proof design. Combined with the robust, enhanced flexibility of the 360‑‑Yoga hinge, you have a device that can handle even the most chaotic classroom.
Suitable for the classroom
With the Quad-Core ARM processor, the 300e is designed for performance and productivity and runs educational apps such as Alma, Activity Learn and GeoGebra in a playful way. the 300e is perfect for sharing information between students. With Google ID, students can securely log in and out of their personal interface and access homework in the cloud from any device. Equipped with G Suite for Education and Google Classroom, the 300e gets the best marks for collaboration and control in the classroom.
A comprehensive learning tool
Light (1.35 kg) and with enough power for a whole day of school (the battery life is up to 10 hours, the 300e serves as an access card for interactive lessons. In addition to the 10-finger touch function, the 300e also offers a front camera – perfect for taking photos or collaborating on projects. It is also designed for performance and productivity and simplifies the sharing of files and project presentations through the connections for USB-C, USB 3.0, HDMI etc.
This text is machine translated.
Highlights & Details
- Display: 29.5 cm 11.6 inch HD+ In-plane switching, Multi-touch, Colour 1366 x 768 p
- CPU: MediaTek ( 1.1 GHz)
- RAM: 4 GB
- Memory: 32 GB eMMC
- Operating system: Chrome OS
Facts
- Bluetooth® 4.0
- 1 x HDMI™
- SD card reader
- 1 x headphone/microphone combo (3.5 mm jack)
- 1 x USB type A 3.1 (Gen 1)
- 1 x USB-C™
- 1 x Kensington lock connection
- Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Delivery
- Lenovo 300e Chromebook
- Power supply unit
- Warranty: 24 months
- Manufacturer: Lenovo
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category