Lenovo ThinkBook 15 G2 ARE 20VG Laptop
Highlights & Details
- Display: 39.6 cm (15.6 inch) Full HD 1920 x 1080 p
- CPU: AMD Ryzen™ 5 4500U (6 x 2.3 GHz)
- RAM: 8 GB DDR4 RAM 3200 MHz
- Memory size: 256 GB SSD
- Graphics card :AMD Radeon
- Operating system: Windows® 10 Pro
Delivery
- USB-C power adapter
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Lenovo
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops