Lenovo 39.6 cm (15.6 inch) Full HD Laptop Intel® Core™ i5 I5-1135G7 8 GB RAM 256 GB SSD Intel Iris Xe Black 20TD000

  • Item no.: 2339059
  • Manufacturer no.: 20TD0004GE
  • EAN: 0195348148658

Lenovo ThinkPad E15 Gen 2 20TD Laptop 39.6 cm Black

  • Warranty: 24 months
  • Manufacturer: Lenovo
  • Item no.: 2339059
  • Manufacturer no.: 20TD0004GE
  • EAN: 0195348148658

Lenovo ThinkPad E15 Gen 2 20TD Laptop 39.6 cm Black

  • Warranty: 24 months
  • Manufacturer: Lenovo
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU series Intel® Core™ i5
Processor/type I5-1135G7
Processor cores (No.) 4 x
CPU speed 2.4 GHz
Turbo frequency (max.) 4.2 GHz
CPU cache 8 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 3200 MHz
No. of memory slots 1
RAM / Max. upgrade 32 GB
Graphics card type Intel Iris Xe
SSD 1 type SSD
SSD 256 GB
SSD connection M.2 PCIe NVMe
SSD size (total) 256 GB
Built-in speakers Yes
Fingerprint Yes
Microphone Yes
Webcam Yes
Bluetooth 5.1
Keyboard layout German, QWERTZ
Interfaces Headphone/mic combo jack (3.5 mm) , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a)
No. of HDMI ports 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.1 (1st gen) 1 x
No. of USB 3.0 ports 1 x
No. of Gigabit LANs 1 x
Colour Black
Width 36.5 cm
Height 1.89 cm
Depth 24 cm
Weight 1.7 kg
Battery / technology 45 Wh lithium-ion battery
Operating time (max.) 10.8 h
Operating system (Version) Windows® 10 Pro
Product type Laptop
PSU power 65 W

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU series Intel® Core™ i5
Processor/type I5-1135G7
Processor cores (No.) 4 x
CPU speed 2.4 GHz

Frequently bought together

Similar products

See and discover other items from category Laptops