Lenovo 39.6 cm (15.6 inch) WXGA Laptop AMD Athlon 300U 8 GB RAM 512 GB SSD AMD Radeon Vega Graphics Vega 3 Black 545

  • Item no.: 2252429
  • Manufacturer no.: 545613
  • EAN: 4260605456138

The Lenovo V130 Notebook is equipped with a brand new AMD Athlon dual core / 4-Threads processor, which provides sufficient power for all work and multimedia applications.Based on the latest AMD micro-density Zen+, the 14 nm processor bases completel…

  • Warranty: 24 months
  • Manufacturer: Lenovo
  • Item no.: 2252429
  • Manufacturer no.: 545613
  • EAN: 4260605456138

The Lenovo V130 Notebook is equipped with a brand new AMD Athlon dual core / 4-Threads processor, which provides sufficient power for all work and multimedia applications.Based on the latest AMD micro-density Zen+, the 14 nm processor bases completel…

  • Warranty: 24 months
  • Manufacturer: Lenovo
Bluetooth 4.0
Display (cm) 39.6 cm
Colour Black
Depth 255 mm
Height 23 mm
Width 363 mm
Screen size diagonal (inches) 15.6 inch
Display properties Anti-glare
Display resolution 1366 x 768 p
SSD 1 type SSD
SSD size (total) 512 GB
Graphics card type AMD Radeon Vega Graphics
No. of HDMI ports 1 x
No. of graphics cards 1
Processor cores (No.) 2 x
Display resolution mode WXGA
Graphics card type Vega 3
Interfaces USB 3.2 Gen 1 (USB 3.0) , Gigabit LAN (1 Gbps) , HDMI™ , RJ45 , Wi-Fi 802.11 b/g/n
Mobile internet WiFi
CPU series AMD
Microphone Yes
Turbo frequency (max.) 3.3 GHz
Operating system (Version) Windows® 10 Pro 64-Bit
CPU AMD Athlon 300U
CPU speed 2.4 GHz
No. of Gigabit LANs 1 x
Built-in speakers Yes
RAM
8 GB
RAM type DDR4 RAM
Software included Microsoft Office 2010 Starter incl. Word and Excel 2010, no subscription required, unlimited duration , Virus scanner and Internet protection: Gdata Internet Security (latest version) Full version, including 1/2 year
SSD 512 GB
Processor/type Athlon 300U
Webcam Yes
Weight 2.2 kg
Battery / technology Li-Ion
Product type Laptop

Technical data

Bluetooth 4.0
Display (cm) 39.6 cm
Colour Black
Depth 255 mm
Height 23 mm
Width 363 mm
Screen size diagonal (inches) 15.6 inch
Display properties Anti-glare
Display resolution 1366 x 768 p
SSD 1 type SSD

Frequently bought together

Similar products

See and discover other items from category